892-051-542-112

Heilind Number:EDA892-051-542-112
Manufacturer:EDAC
Manufacturer Number:892-051-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-542-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row with 51 positions, perfect for seamless board-to-board PCB connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contacts guarantee efficient power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.