892-051-544-108

Heilind Number:EDA892-051-544-108
Manufacturer:EDAC
Manufacturer Number:892-051-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-544-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance in demanding environments, this connector boasts a 3 A amperage and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row featuring 51 copper alloy contact positions at a pitch of .1 inches, it ensures efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.