892-051-558-101

Heilind Number:EDA892-051-558-101
Manufacturer:EDAC
Manufacturer Number:892-051-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-558-101

Detailed Description

Enhance your electrical connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and 51 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts, spaced at a pitch of .1 inches with .2 inches between rows, guarantee reliable signal transmission. Engineered for convenience, the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Trust in its quality and efficiency to meet your connectivity needs seamlessly.