892-051-558-103

Heilind Number:EDA892-051-558-103
Manufacturer:EDAC
Manufacturer Number:892-051-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-558-103

Detailed Description

Enhance connectivity and performance with our High Temp Card Edge Connector. Designed for optimal functionality, this black connector features a single row layout with a total of 51 positions for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable operation even in high-temperature environments ranging from -40 to 105°C. With a pitch of .1 inches and right-angle mount orientation, it offers versatile installation options. Ideal for various PCB applications, this connector guarantees efficient power transmission with a 3A amperage rating. Upgrade your systems with this essential component for enhanced reliability and performance.