892-051-559-102

Heilind Number:EDA892-051-559-102
Manufacturer:EDAC
Manufacturer Number:892-051-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-559-102

Detailed Description

Enhance your high-temperature connectivity with our innovative Black Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 51 positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers durability and safety in any operating environment. The copper alloy contact material guarantees reliable power transmission, with an amperage rating of 3 A. Engineered for precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating efficient assembly. Its right-angle mount orientation further enhances flexibility in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.