892-051-559-104

Heilind Number:EDA892-051-559-104
Manufacturer:EDAC
Manufacturer Number:892-051-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-559-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Featuring a single row design with 51 positions, this connector is perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal signal transmission. Its right-angle mount orientation ensures easy installation, making it a versatile solution for various electronic applications. Upgrade your connectivity game with this high-quality connector.