892-051-559-107

Heilind Number:EDA892-051-559-107
Manufacturer:EDAC
Manufacturer Number:892-051-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-559-107

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. The single-row design with 51 positions offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Mountable at a right angle, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial applications where reliability is paramount. Upgrade your PCB connections with this high-quality connector.