892-051-559-108

Heilind Number:EDA892-051-559-108
Manufacturer:EDAC
Manufacturer Number:892-051-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-559-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector boasts a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring both style and safety. With a single row featuring 51 Copper Alloy contacts, it offers reliable power transmission at an amperage of 3A. The tight pitch of .1 inches and row spacing of .2 inches allow for seamless integration into your PCB setup. Positioned at a convenient right angle, it facilitates smooth board-to-board connections. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with this essential component.