892-052-500-203

Heilind Number:EDA892-052-500-203
Manufacturer:EDAC
Manufacturer Number:892-052-500-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-500-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-500-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a sleek black color and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in high-temperature environments. With two rows of 52 positions each, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105 °C. Upgrade to this essential component for seamless board-to-board connections.