892-052-520-102

Heilind Number:EDA892-052-520-102
Manufacturer:EDAC
Manufacturer Number:892-052-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-520-102

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row of 52 positions, each crafted with precision in copper alloy for reliable conductivity. The UL 94V-0 Polyphenylene Sulfide housing ensures exceptional durability, while the 3A amperage rating guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, installation is seamless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs. Perfect for applications in various industries, it's a crucial component for maintaining smooth and secure board-to-board connections. Upgrade your setup with this essential connector for enhanced performance and reliability.