892-052-520-103

Heilind Number:EDA892-052-520-103
Manufacturer:EDAC
Manufacturer Number:892-052-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-520-103

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row featuring 52 positions, it ensures seamless transmission with a contact material of Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation simplifies installation. Trust in this connector for efficient, high-performance board-to-board PCB connectivity.