892-052-520-107

Heilind Number:EDA892-052-520-107
Manufacturer:EDAC
Manufacturer Number:892-052-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-520-107

Detailed Description

Upgrade your high temperature applications with our High Temp Card Edge Connector. Designed for durable performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring fire safety and reliability. With a current rating of 3A, it offers efficient power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the one-row design with 52 positions provides ample connectivity options. Its 0.1-inch pitch and 0.2-inch row spacing allow for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for a secure and stable connection. Explore our range of connectors for all your PCB needs.