892-052-520-201

Heilind Number:EDA892-052-520-201
Manufacturer:EDAC
Manufacturer Number:892-052-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-520-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features dual rows, each housing 52 copper alloy contacts for reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability in extreme conditions, maintaining integrity even in temperatures ranging from -40 to 105°C. Whether you're in the automotive, aerospace, or industrial sector, this black connector with a straight mount orientation is a must-have for seamless board-to-board connections. Trust in its 3A amperage rating and superior quality to meet your connectivity needs with utmost efficiency. Elevate your assembly process with this essential component, available in our wide range of PCB connectors.