892-052-520-202

Heilind Number:EDA892-052-520-202
Manufacturer:EDAC
Manufacturer Number:892-052-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-520-202

Detailed Description

Upgrade your high-temperature PCB connections with our innovative Card Edge Connector. Designed for durability and reliability, this black connector boasts a 3A amperage rating and two rows for enhanced performance. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees secure and efficient connectivity. With a pitch of .1 inches and row spacing of .2 inches, it accommodates 52 positions with precision. Whether for industrial or electronic applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and essential component for your project.