892-052-520-203

Heilind Number:EDA892-052-520-203
Manufacturer:EDAC
Manufacturer Number:892-052-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-520-203

Detailed Description

Enhance connectivity and performance with our High Temp Card Edge Connector in sleek black. Designed for optimal functionality, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 52 positions and a pitch of .1 inch, it offers seamless integration for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for high-temp environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with this essential component.