892-052-521-102

Heilind Number:EDA892-052-521-102
Manufacturer:EDAC
Manufacturer Number:892-052-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-521-102

Detailed Description

Enhance your high-temperature connectivity needs with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is meticulously engineered from UL 94V-0 Polyphenylene Sulfide for durability. With a single row configuration, it boasts 52 positions and a compact pitch of .1 inches, ensuring seamless PCB integration. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Experience the pinnacle of connectivity with this essential component.