892-052-521-107

Heilind Number:EDA892-052-521-107
Manufacturer:EDAC
Manufacturer Number:892-052-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a sleek black design, this connector ensures reliable performance in extreme environments. With an amperage of 3A, it delivers efficient power transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. Boasting a single row layout with 52 positions, it offers seamless integration on your board. The contact material, copper alloy, guarantees excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise connections are assured. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade to this high-quality connector for seamless board-to-board connectivity.