892-052-521-108

Heilind Number:EDA892-052-521-108
Manufacturer:EDAC
Manufacturer Number:892-052-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-521-108

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Built for durability and performance, this connector features a single row design with 52 copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. The UL 94V-0 Polyphenylene Sulfide housing material guarantees robust protection in challenging environments, while the .1 inch pitch and .2 inch row spacing offer precise connectivity. With a straight mount orientation, it's easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for industrial and electronic applications, meeting the highest standards of quality and reliability. Elevate your board-to-board connections with this essential component.