892-052-521-112

Heilind Number:EDA892-052-521-112
Manufacturer:EDAC
Manufacturer Number:892-052-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-521-112

Detailed Description

Enhance your high-temperature PCB connections with our sleek Black Card Edge Connector. Designed for efficiency and durability, this connector ensures seamless power transmission with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it guarantees reliable performance in various environments. With a single row and 52 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Trust in our Card Edge Connector for secure and efficient board-to-board connections.