892-052-521-202

Heilind Number:EDA892-052-521-202
Manufacturer:EDAC
Manufacturer Number:892-052-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-521-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector boasts a current rating of 3 A and features a housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of 52 positions each, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, ensures reliable performance, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is ideal for board-to-board connections, even in high-temperature environments ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless and secure electronic integration.