892-052-521-207

Heilind Number:EDA892-052-521-207
Manufacturer:EDAC
Manufacturer Number:892-052-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-521-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh conditions. With a 3A amperage rating and Copper Alloy contacts, it guarantees secure and efficient power transmission. Boasting a double-row configuration with 52 positions on a .1-inch pitch, it offers ample connectivity options for your application. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to install in various setups. Trust in this connector for seamless board-to-board connections in your projects.