892-052-521-208

Heilind Number:EDA892-052-521-208
Manufacturer:EDAC
Manufacturer Number:892-052-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-521-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures secure and efficient power transmission. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while its straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Elevate your PCB connectivity with this essential component.