892-052-523-212

Heilind Number:EDA892-052-523-212
Manufacturer:EDAC
Manufacturer Number:892-052-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-523-212

Detailed Description

Elevate your high-temperature PCB connectivity with our Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and safety. With a contact material of Copper Alloy and a 3A amperage rating, it guarantees efficient power transmission. Boasting two rows and 52 positions with a pitch of .1 inches, it offers versatile connectivity options. The straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for a variety of applications. Trust in our high-quality connector for seamless board-to-board connections.