892-052-524-102

Heilind Number:EDA892-052-524-102
Manufacturer:EDAC
Manufacturer Number:892-052-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-524-102

Detailed Description

Introducing our High Temp Card Edge Connector, perfect for demanding applications that require reliable connectivity under extreme conditions. With a sleek black design, this connector features 52 positions in a single row, offering seamless board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures durability and long-lasting performance. Boasting an amperage rating of 3 A and a pitch of .1 in, it guarantees efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your connectivity solutions with this high-quality connector.