892-052-524-107

Heilind Number:EDA892-052-524-107
Manufacturer:EDAC
Manufacturer Number:892-052-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-524-107

Detailed Description

Upgrade your high-temperature connectivity solutions with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise and efficient board-to-board connection. The 52 positions, each featuring Copper Alloy contacts, guarantee reliable power transmission at an amperage of 3A. Its straight mount orientation and broad operating temperature range of -40 to 105°C make it versatile for a wide range of applications. Trust in this Connector for seamless and secure electronic connectivity.