892-052-524-207

Heilind Number:EDA892-052-524-207
Manufacturer:EDAC
Manufacturer Number:892-052-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-524-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this sleek black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With 52 positions spread across 2 rows, it offers ample connectivity for your applications. The copper alloy contacts, rated for 3 A, guarantee efficient power transmission. Its .1-inch pitch and .2-inch row spacing make for easy integration into your setup. Operating flawlessly between -40 to 105°C, this connector is built to withstand harsh environments. Whether for industrial or commercial use, trust in this connector to deliver seamless board-to-board connectivity.