892-052-524-212

Heilind Number:EDA892-052-524-212
Manufacturer:EDAC
Manufacturer Number:892-052-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-524-212

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and sturdy UL 94V-0 Polyphenylene Sulfide housing. With a 3 A amperage rating and precision-engineered Copper Alloy contacts, it ensures reliable power transmission. Featuring two rows of 52 positions each, with a .1-inch pitch and .2-inch row spacing, it offers seamless connectivity for your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential connector for efficient and durable board-to-board connections.