892-052-540-101

Heilind Number:EDA892-052-540-101
Manufacturer:EDAC
Manufacturer Number:892-052-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-540-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for ultimate durability and performance, this connector boasts an amperage rating of 3 A, making it ideal for high-power applications. Crafted with housing material in UL 94V-0 Polyphenylene Sulfide and contact material in Copper Alloy, it ensures optimal conductivity and reliability. With one row featuring 52 positions at a pitch of .1 in and row spacing of .2 in, it offers seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have for any project requiring secure and efficient card edge connections. Upgrade your setup with this essential component.