892-052-540-102

Heilind Number:EDA892-052-540-102
Manufacturer:EDAC
Manufacturer Number:892-052-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 52 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures long-lasting functionality even in high-temperature environments. With a pitch of .1 inch and row spacing of .2 inch, precision and efficiency are guaranteed. Suitable for a wide range of applications, this connector offers a straight mount orientation and an operating temperature range of -40 to 105°C. Upgrade your electronic assemblies with this essential component.