892-052-540-104

Heilind Number:EDA892-052-540-104
Manufacturer:EDAC
Manufacturer Number:892-052-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-540-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a single row layout with a total of 52 positions, making it perfect for streamlined setups. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliability in even the most demanding environments. With a pitch of .1 inch and row spacing of .2 inches, precise connectivity is guaranteed. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Elevate your PCB design with this essential connector.