892-052-540-112

Heilind Number:EDA892-052-540-112
Manufacturer:EDAC
Manufacturer Number:892-052-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-540-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in extreme conditions. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliability in high-temperature environments. Featuring one row of 52 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it provides secure and efficient board-to-board connectivity. Engineered for longevity, it can withstand operating temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, this connector is a must-have for your electronic projects. Upgrade now and experience seamless connectivity like never before.