892-052-540-202

Heilind Number:EDA892-052-540-202
Manufacturer:EDAC
Manufacturer Number:892-052-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-540-202

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance electronic systems. Boasting a sleek black exterior, this connector ensures both functionality and style. With a robust amperage of 3A, it offers reliable power transmission for your devices. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and flame resistance, making it ideal for industrial applications. Featuring two rows and 52 positions, it facilitates efficient data transfer on your PCBs. The copper alloy contact material ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for seamless board-to-board connections in your electronic projects.