892-052-540-204

Heilind Number:EDA892-052-540-204
Manufacturer:EDAC
Manufacturer Number:892-052-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-540-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With two rows and a total of 52 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing enable precise integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a professional in need of quality connectors or a hobbyist looking to upgrade your projects, this connector is a must-have in your toolkit. Elevate your electronic designs with seamless board-to-board connections using our cutting-edge Card Edge Connector.