892-052-540-207

Heilind Number:EDA892-052-540-207
Manufacturer:EDAC
Manufacturer Number:892-052-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-540-207

Detailed Description

Elevate your high-temperature connection solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a robust housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows of Copper Alloy contacts and a pitch of 0.1 inches, it offers seamless connectivity with precise alignment. Featuring 52 positions, it accommodates multiple connections with ease. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Trust in its quality and efficiency to streamline your electronic projects.