892-052-540-208

Heilind Number:EDA892-052-540-208
Manufacturer:EDAC
Manufacturer Number:892-052-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-540-208

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Built for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance. With a pitch of .1 inches and two rows of 52 positions, it offers ample space for secure board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless and efficient electronic connectivity.