892-052-541-102

Heilind Number:EDA892-052-541-102
Manufacturer:EDAC
Manufacturer Number:892-052-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-541-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row with 52 positions, ensuring seamless connectivity. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and precision-machined Copper Alloy contacts, it guarantees reliability in even the most demanding environments. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial applications where durability is paramount. Elevate your PCB design with this essential connector.