892-052-541-103

Heilind Number:EDA892-052-541-103
Manufacturer:EDAC
Manufacturer Number:892-052-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of 52 positions with a .1-inch pitch and .2-inch row spacing, ensuring secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees reliable conductivity even in high-temperature environments ranging from -40 to 105 °C. With a 3A amperage rating and straight mount orientation, it's the perfect solution for demanding electronic applications. Explore our range of products for all your connector needs.