892-052-541-107

Heilind Number:EDA892-052-541-107
Manufacturer:EDAC
Manufacturer Number:892-052-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-541-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row layout and 52 positions, it offers seamless integration on your board. The copper alloy contact material ensures reliable power transmission, while the 3A amperage rating caters to various power needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation offers easy installation. Elevate your PCB design with this high-quality connector, a must-have in your electronic components arsenal.