892-052-541-108

Heilind Number:EDA892-052-541-108
Manufacturer:EDAC
Manufacturer Number:892-052-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-541-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector not only looks professional but also offers superior durability. Featuring a single row design and a total of 52 positions, it ensures seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved during installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's suitable for various industrial applications. Trust in this connector's straight mount orientation for secure attachment, making it an essential component in your PCB assembly. Elevate your connectivity standards with this cutting-edge solution.