892-052-541-202

Heilind Number:EDA892-052-541-202
Manufacturer:EDAC
Manufacturer Number:892-052-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-541-202

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, a reliable solution for your electronics assembly needs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures optimal performance even in harsh operating conditions. With a pitch of .1 inches and 52 positions spread across 2 rows, it offers high-density connectivity for your PCBs. The straight mount orientation and compact design make it easy to integrate, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Upgrade your connections with this essential component.