892-052-541-207

Heilind Number:EDA892-052-541-207
Manufacturer:EDAC
Manufacturer Number:892-052-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-541-207

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With 52 positions spread across two rows, it offers ample versatility for your application needs. The compact .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems. Trust in its durability and efficiency to streamline your PCB assembly process.