892-052-541-208

Heilind Number:EDA892-052-541-208
Manufacturer:EDAC
Manufacturer Number:892-052-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-541-208

Detailed Description

Enhance your high temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for durability and performance, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability in even the most demanding environments. With a current rating of 3A and contact material crafted from Copper Alloy, it guarantees efficient power transmission. Its double-row configuration, with 52 positions spaced at a pitch of .1 inch and row spacing of .2 inch, offers ample connectivity options for your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and suitability for various applications. Upgrade to this high-temp connector now and experience seamless board-to-board connectivity like never before.