892-052-542-101

Heilind Number:EDA892-052-542-101
Manufacturer:EDAC
Manufacturer Number:892-052-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-542-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. With a single row layout featuring 52 copper alloy contact positions, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability is paramount. Trust in our Connector for efficient and secure board-to-board connections, meeting the highest standards of quality and performance.