892-052-542-102

Heilind Number:EDA892-052-542-102
Manufacturer:EDAC
Manufacturer Number:892-052-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-542-102

Detailed Description

Enhance your high-temperature PCB connections with the Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a 3A amperage rating and features a single row configuration with 52 positions. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures both durability and performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Suitable for straight mounting orientation, it operates efficiently in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component, ideal for a variety of applications in the electronics industry.