892-052-542-104

Heilind Number:EDA892-052-542-104
Manufacturer:EDAC
Manufacturer Number:892-052-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-542-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a peak amperage of 3 A and is crafted from durable UL 94V-0 Polyphenylene Sulfide for reliable operation in extreme conditions. With a single row of 52 copper alloy contacts, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Perfect for board-to-board connections, its straight mount orientation ensures easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring robust and efficient PCB connections. Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a peak amperage of 3 A and is crafted from durable UL 94V-0 Polyphenylene Sulfide for reliable operation in extreme conditions. With a single row of 52 copper alloy contacts, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Perfect for board-to-board connections, its straight mount orientation ensures easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring robust and efficient PCB connections.