892-052-542-108

Heilind Number:EDA892-052-542-108
Manufacturer:EDAC
Manufacturer Number:892-052-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-542-108

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for durability and performance, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery. With 52 positions and a pitch of .1 inches, it accommodates intricate board-to-board configurations with ease. The straight mount orientation and single row layout make installation straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for demanding industrial environments. Upgrade your connectivity solutions with this essential component.