892-052-542-202

Heilind Number:EDA892-052-542-202
Manufacturer:EDAC
Manufacturer Number:892-052-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-542-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a dual-row configuration and 52 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Whether for industrial or commercial use, trust in the quality and performance of our Card Edge Connector.