892-052-542-203

Heilind Number:EDA892-052-542-203
Manufacturer:EDAC
Manufacturer Number:892-052-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-542-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in demanding environments. With a 3A amperage rating, it guarantees reliable power transmission. Featuring two rows of precision-machined Copper Alloy contacts, each spaced at 0.1 inches with 52 positions in total, it offers secure and efficient connectivity. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this essential component, a must-have in any electronic project.