892-052-542-204

Heilind Number:EDA892-052-542-204
Manufacturer:EDAC
Manufacturer Number:892-052-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-542-204

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 52 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The copper alloy contacts ensure optimal conductivity, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where durability is key. Elevate your board-to-board connections with this essential component.