892-052-544-102

Heilind Number:EDA892-052-544-102
Manufacturer:EDAC
Manufacturer Number:892-052-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-544-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 52 positions, perfect for streamlined board-to-board connections. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-conductivity Copper Alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it ensures efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability even in challenging environments. Upgrade your setup with this essential component, a must-have for any electronics project.